Part Details for CD74HCT367EE4 by Texas Instruments
Overview of CD74HCT367EE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT367EE4
CD74HCT367EE4 CAD Models
CD74HCT367EE4 Part Data Attributes
|
CD74HCT367EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT367EE4
Texas Instruments
HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.004 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74HCT367EE4
This table gives cross-reference parts and alternative options found for CD74HCT367EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT367EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT367E | 6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 16-PDIP -55 to 125 | Texas Instruments | CD74HCT367EE4 vs CD74HCT367E |
CD54HCT367F/3 | HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD74HCT367EE4 vs CD54HCT367F/3 |
CD54HCT367F3A | Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, | Harris Semiconductor | CD74HCT367EE4 vs CD54HCT367F3A |
CD54HCT367F | Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | CD74HCT367EE4 vs CD54HCT367F |
5962-9070601MEX | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD74HCT367EE4 vs 5962-9070601MEX |
CD74HCT367E | HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 | Rochester Electronics LLC | CD74HCT367EE4 vs CD74HCT367E |
GD74HCT367 | Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | CD74HCT367EE4 vs GD74HCT367 |
CD74HCT367EX | Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16 | Harris Semiconductor | CD74HCT367EE4 vs CD74HCT367EX |
5962-9070601MEA | Military 6-ch, 4.5-V to 5.5-V buffers 16-CDIP -55 to 125 | Texas Instruments | CD74HCT367EE4 vs 5962-9070601MEA |
933670230652 | HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | CD74HCT367EE4 vs 933670230652 |