Part Details for 5962-9070601MEA by Harris Semiconductor
Overview of 5962-9070601MEA by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9070601MEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9070601MEA-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 16CDIP Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
57 In Stock |
|
$17.3500 | Buy Now |
|
Rochester Electronics | CD54HCT367 - High Speed CMOS Logic Non-Inverting Hex Buffer/Line Driver RoHS: Not Compliant Status: Active Min Qty: 1 | 9 |
|
$14.8900 / $17.5100 | Buy Now |
Part Details for 5962-9070601MEA
5962-9070601MEA CAD Models
5962-9070601MEA Part Data Attributes
|
5962-9070601MEA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-9070601MEA
Harris Semiconductor
Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | FRIT SEALED, CERDIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Family | HCT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9070601MEA
This table gives cross-reference parts and alternative options found for 5962-9070601MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9070601MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT367E | 6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 16-PDIP -55 to 125 | Texas Instruments | 5962-9070601MEA vs CD74HCT367E |
CD54HCT367F/3 | HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | 5962-9070601MEA vs CD54HCT367F/3 |
CD54HCT367F3A | Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, | Harris Semiconductor | 5962-9070601MEA vs CD54HCT367F3A |
CD54HCT367F | Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | 5962-9070601MEA vs CD54HCT367F |
5962-9070601MEX | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | 5962-9070601MEA vs 5962-9070601MEX |
CD74HCT367E | HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 | Rochester Electronics LLC | 5962-9070601MEA vs CD74HCT367E |
GD74HCT367 | Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | 5962-9070601MEA vs GD74HCT367 |
CD74HCT367EX | Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16 | Harris Semiconductor | 5962-9070601MEA vs CD74HCT367EX |
5962-9070601MEA | Military 6-ch, 4.5-V to 5.5-V buffers 16-CDIP -55 to 125 | Texas Instruments | 5962-9070601MEA vs 5962-9070601MEA |
933670230652 | HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | 5962-9070601MEA vs 933670230652 |