There are no models available for this part yet.
Overview of CD74HCT139EX by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Communication and Networking
Price & Stock for CD74HCT139EX by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | HIGH-SPEED CMOS LOGIC Dual 2-TO 4-LINE Decoder/DEMULTIPLEXER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 823 |
|
$0.1741 / $0.2048 | Buy Now |
CAD Models for CD74HCT139EX by Harris Semiconductor
Part Data Attributes for CD74HCT139EX by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP-16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
HCT
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
2-LINE TO 4-LINE DECODER
|
Max I(ol)
|
0.004 A
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Prop. Delay@Nom-Sup
|
51 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for CD74HCT139EX
This table gives cross-reference parts and alternative options found for CD74HCT139EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT139EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HCT139J | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Texas Instruments | CD74HCT139EX vs SN54HCT139J |
MM54HCT139J | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, DIP-16, Decoder/Driver | National Semiconductor Corporation | CD74HCT139EX vs MM54HCT139J |
SN74HCT139N-10 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | CD74HCT139EX vs SN74HCT139N-10 |
CD74HCT139EE4 | High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-PDIP -55 to 125 | Texas Instruments | CD74HCT139EX vs CD74HCT139EE4 |
74HCT139N,652 | 74HCT139N | NXP Semiconductors | CD74HCT139EX vs 74HCT139N,652 |
SN74HCT139NE4 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | CD74HCT139EX vs SN74HCT139NE4 |
74HCT139NB | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, Decoder/Driver | NXP Semiconductors | CD74HCT139EX vs 74HCT139NB |
74HCT139N | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | CD74HCT139EX vs 74HCT139N |
SN74HCT139N-00 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | CD74HCT139EX vs SN74HCT139N-00 |
MM74HCT139J | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, DIP-16 | Texas Instruments | CD74HCT139EX vs MM74HCT139J |