Filter Your Search
1 - 4 of 4 results
|
CD74HCT139EX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 43 ns | 51 ns | 2 | NO | DIP | 50 pF | HCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 4 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
CD74HCT139EX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 2 | NO | HCT | OTHER DECODER/DRIVER | CMOS | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||
|
CD74HCT139EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 51 ns | 2 | NO | DIP | 50 pF | HCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 4 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
CD74HCT139EX
RCA
|
Check for Price | No | Transferred | 5 V | 51 ns | 2 | NO | DIP | 50 pF | OTHER DECODER/DRIVER | CMOS | 4 mA | MILITARY | R-PDIP-T16 | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-16 | unknown | EAR99 | 8542.39.00.01 |