Part Details for UT54ACTS138-PQC by Cobham PLC
Overview of UT54ACTS138-PQC by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for UT54ACTS138-PQC
UT54ACTS138-PQC CAD Models
UT54ACTS138-PQC Part Data Attributes:
|
UT54ACTS138-PQC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACTS138-PQC
Cobham PLC
Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 17 ns | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for UT54ACTS138-PQC
This table gives cross-reference parts and alternative options found for UT54ACTS138-PQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACTS138-PQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHCT138PWE4 | 3-Line to 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | UT54ACTS138-PQC vs SN74AHCT138PWE4 |
54ACT11238J | Decoder/Driver, ACT Series, True Output, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | UT54ACTS138-PQC vs 54ACT11238J |
NTE2028 | Decoder/Driver, Inverted Output, PDIP16, DIP-16 | NTE Electronics Inc | UT54ACTS138-PQC vs NTE2028 |
SN74HC139DWR-00 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | UT54ACTS138-PQC vs SN74HC139DWR-00 |
SNJ54ALS138AW | 3-Line To 8-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | UT54ACTS138-PQC vs SNJ54ALS138AW |
933715670653 | Decoder/Driver | Nexperia | UT54ACTS138-PQC vs 933715670653 |
PI74LVC139AL | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 | Pericom Semiconductor Corporation | UT54ACTS138-PQC vs PI74LVC139AL |
MC14547BDW | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | UT54ACTS138-PQC vs MC14547BDW |
DM5445W | Decimal Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | UT54ACTS138-PQC vs DM5445W |
HCF4514BM1 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SO-24 | STMicroelectronics | UT54ACTS138-PQC vs HCF4514BM1 |