Part Details for CD74HCT4514M by Texas Instruments
Overview of CD74HCT4514M by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CD74HCT4514M
CD74HCT4514M CAD Models
CD74HCT4514M Part Data Attributes:
|
CD74HCT4514M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4514M
Texas Instruments
HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | HCT | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 69 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CD74HCT4514M
This table gives cross-reference parts and alternative options found for CD74HCT4514M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4514M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4514D | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SO-24 | NXP Semiconductors | CD74HCT4514M vs 74HCT4514D |
74HCT4514D,652 | 74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us SOP 24-Pin | Nexperia | CD74HCT4514M vs 74HCT4514D,652 |
74HCT4514D,653 | 74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us SOP 24-Pin | Nexperia | CD74HCT4514M vs 74HCT4514D,653 |
74HCT4514D-T | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SO-24 | NXP Semiconductors | CD74HCT4514M vs 74HCT4514D-T |
74HCT4514D,652 | 74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches SOP 24-Pin | NXP Semiconductors | CD74HCT4514M vs 74HCT4514D,652 |
74HCT4514D-T | Decoder/Driver | Nexperia | CD74HCT4514M vs 74HCT4514D-T |
74HCT4514D | Decoder/Driver | Nexperia | CD74HCT4514M vs 74HCT4514D |