-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 6-V XOR (exclusive OR) gates 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC86EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC86EE4
Texas Instruments
4-ch, 2-input, 2-V to 6-V XOR (exclusive OR) gates 14-PDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC86EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC86EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC86B1N | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD74HC86EE4 vs M74HC86B1N |
8404601CA | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD74HC86EE4 vs 8404601CA |
5962-8404601CA | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | CD74HC86EE4 vs 5962-8404601CA |
CD54HC86F3A | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-CDIP -55 to 125 | Texas Instruments | CD74HC86EE4 vs CD54HC86F3A |
CD74HC86EX | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | CD74HC86EE4 vs CD74HC86EX |
SN74HC86N-00 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | Texas Instruments | CD74HC86EE4 vs SN74HC86N-00 |
74HC86N | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DIP-14 | NXP Semiconductors | CD74HC86EE4 vs 74HC86N |
74HC86N,652 | 74HC86N | NXP Semiconductors | CD74HC86EE4 vs 74HC86N,652 |
SN54HC86J | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-CDIP -55 to 125 | Texas Instruments | CD74HC86EE4 vs SN54HC86J |
M38510/65202SCA | HC/UH SERIES, QUAD 2-INPUT XOR GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 | Texas Instruments | CD74HC86EE4 vs M38510/65202SCA |