Part Details for M38510/65202SCA by Texas Instruments
Overview of M38510/65202SCA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/65202SCA
M38510/65202SCA CAD Models
M38510/65202SCA Part Data Attributes
|
M38510/65202SCA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/65202SCA
Texas Instruments
HC/UH SERIES, QUAD 2-INPUT XOR GATE, DIP14, 0.25 X 0.75 INCH, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-XDIP-T14 | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class S | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/65202SCA
This table gives cross-reference parts and alternative options found for M38510/65202SCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65202SCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74HC86N | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | M38510/65202SCA vs DV74HC86N |
HD74HC86P-E | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DP-14 | Renesas Electronics Corporation | M38510/65202SCA vs HD74HC86P-E |
74HC86N,652 | 74HC86N | NXP Semiconductors | M38510/65202SCA vs 74HC86N,652 |
GD74HC86J | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | M38510/65202SCA vs GD74HC86J |
MC54HC86J | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | M38510/65202SCA vs MC54HC86J |
SN74HC86NE4 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-PDIP -40 to 85 | Texas Instruments | M38510/65202SCA vs SN74HC86NE4 |
M38510/65202BCX | HC/UH SERIES, QUAD 2-INPUT XOR GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 | Texas Instruments | M38510/65202SCA vs M38510/65202BCX |
MC54HC86JD | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | M38510/65202SCA vs MC54HC86JD |
MM74HC86N | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | M38510/65202SCA vs MM74HC86N |
5962-8404601CA | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | M38510/65202SCA vs 5962-8404601CA |