Part Details for MC74HC86N by Motorola Mobility LLC
Overview of MC74HC86N by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MC74HC86N
MC74HC86N CAD Models
MC74HC86N Part Data Attributes
|
MC74HC86N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC86N
Motorola Mobility LLC
HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC86N
This table gives cross-reference parts and alternative options found for MC74HC86N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC86N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74HC86N | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | MC74HC86N vs DV74HC86N |
HD74HC86P-E | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DP-14 | Renesas Electronics Corporation | MC74HC86N vs HD74HC86P-E |
74HC86N,652 | 74HC86N | NXP Semiconductors | MC74HC86N vs 74HC86N,652 |
GD74HC86J | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | MC74HC86N vs GD74HC86J |
MC54HC86J | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC74HC86N vs MC54HC86J |
SN74HC86NE4 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-PDIP -40 to 85 | Texas Instruments | MC74HC86N vs SN74HC86NE4 |
M38510/65202BCX | HC/UH SERIES, QUAD 2-INPUT XOR GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 | Texas Instruments | MC74HC86N vs M38510/65202BCX |
MC54HC86JD | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC74HC86N vs MC54HC86JD |
MM74HC86N | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | MC74HC86N vs MM74HC86N |
5962-8404601CA | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | MC74HC86N vs 5962-8404601CA |