-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC86-Q100; 74HCT86-Q100 - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3004
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74HC86D-Q100,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 | Buy Now |
DISTI #
1727-74HC86D-Q100,118CT-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2495 In Stock |
|
$0.0830 / $0.4300 | Buy Now |
DISTI #
74HC86D-Q100,118
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC86D-Q100,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0724 / $0.0864 | Buy Now |
DISTI #
771-74HC86D-Q100118
|
Mouser Electronics | Logic Gates 74HC86D-Q100/SOT108/SO14 RoHS: Compliant | 4132 |
|
$0.0800 / $0.4300 | Buy Now |
|
Future Electronics | 74HC Series 6 V SMT Quad 2-Input EXCLUSIVE-OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 25000Reel |
|
$0.0775 / $0.0876 | Buy Now |
|
Rochester Electronics | 74HC86 - Quad 2-input EXCLUSIVE-OR gate RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.0892 / $0.1049 | Buy Now |
DISTI #
74HC86D-Q100,118
|
Avnet Silica | XOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: 74HC86D-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC86D-Q100,118
|
EBV Elektronik | XOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: 74HC86D-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | 74HC Series 6 V SMT Quad 2-Input EXCLUSIVE-OR Gate - SOIC-14 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 20000 |
|
$0.0928 / $0.0994 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC86D-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC86D-Q100,118
Nexperia
74HC86-Q100; 74HCT86-Q100 - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 180 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC86D-Q100,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC86D-Q100,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/65202SCA | HC/UH SERIES, QUAD 2-INPUT XOR GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 | Texas Instruments | 74HC86D-Q100,118 vs M38510/65202SCA |
CD74HC86E | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | Rochester Electronics LLC | 74HC86D-Q100,118 vs CD74HC86E |
CD54HC86F3A | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | 74HC86D-Q100,118 vs CD54HC86F3A |
5962-8404601CA | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | 74HC86D-Q100,118 vs 5962-8404601CA |
TC74LVX86FW | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14, Gate | Toshiba America Electronic Components | 74HC86D-Q100,118 vs TC74LVX86FW |
74HC86N,652 | 74HC86N | NXP Semiconductors | 74HC86D-Q100,118 vs 74HC86N,652 |
CD74HC86EE4 | 4-ch, 2-input, 2-V to 6-V XOR (exclusive OR) gates 14-PDIP -55 to 125 | Texas Instruments | 74HC86D-Q100,118 vs CD74HC86EE4 |
MC74AC86DCR1 | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC86D-Q100,118 vs MC74AC86DCR1 |
MC74LVX86D | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | onsemi | 74HC86D-Q100,118 vs MC74LVX86D |
TC74AC86FN-ELP | IC AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74HC86D-Q100,118 vs TC74AC86FN-ELP |