Part Details for CD74HC299EE4 by Texas Instruments
Overview of CD74HC299EE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HC299EE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ |
Part Details for CD74HC299EE4
CD74HC299EE4 CAD Models
CD74HC299EE4 Part Data Attributes:
|
CD74HC299EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC299EE4
Texas Instruments
High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | COMMON I/O PINS; GATED OUTPUT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 23 MHz |
Alternate Parts for CD74HC299EE4
This table gives cross-reference parts and alternative options found for CD74HC299EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC299EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8780601RA | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 | Harris Semiconductor | CD74HC299EE4 vs 5962-8780601RA |
74HC299N,652 | 74HC(T)299 - 8-bit universal shift register; 3-state DIP 20-Pin | NXP Semiconductors | CD74HC299EE4 vs 74HC299N,652 |
M74HC299F1 | HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | CD74HC299EE4 vs M74HC299F1 |
CD54HC299F3A | High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | CD74HC299EE4 vs CD54HC299F3A |
GD54HC299 | Parallel In Parallel Out, PDIP20, | Goldstar Electron Co Ltd | CD74HC299EE4 vs GD54HC299 |
SN74HC299N | HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20 | Texas Instruments | CD74HC299EE4 vs SN74HC299N |
CD54HC299F | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20 | Harris Semiconductor | CD74HC299EE4 vs CD54HC299F |
MM74HC299J | HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, DIP-20 | Texas Instruments | CD74HC299EE4 vs MM74HC299J |
CD54HC299F3 | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20 | Harris Semiconductor | CD74HC299EE4 vs CD54HC299F3 |
5962-8780601RX | HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20 | Texas Instruments | CD74HC299EE4 vs 5962-8780601RX |