Filter Your Search
1 - 1 of 1 results
|
CD74HC299EE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 300 ns | 1 | 8 | NO | DIP | 20 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | PARALLEL IN PARALLEL OUT | CMOS | COMMON I/O PINS; GATED OUTPUT CONTROL | 23 MHz | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 | Texas Instruments |