Part Details for MC74HC299ND by Motorola Semiconductor Products
Overview of MC74HC299ND by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC299ND
MC74HC299ND CAD Models
MC74HC299ND Part Data Attributes
|
MC74HC299ND
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC299ND
Motorola Semiconductor Products
Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, 738-03
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 17 MHz |
Alternate Parts for MC74HC299ND
This table gives cross-reference parts and alternative options found for MC74HC299ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC299ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC299N,652 | 74HC(T)299 - 8-bit universal shift register; 3-state DIP 20-Pin | NXP Semiconductors | MC74HC299ND vs 74HC299N,652 |
5962-8780601RX | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 | Harris Semiconductor | MC74HC299ND vs 5962-8780601RX |
MC54HC299J | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, 732-03 | Motorola Semiconductor Products | MC74HC299ND vs MC54HC299J |
CD54HC299F3 | HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20 | Intersil Corporation | MC74HC299ND vs CD54HC299F3 |
M54HC299F1 | HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | MC74HC299ND vs M54HC299F1 |
MM54HC299J | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, DIP-20 | Rochester Electronics LLC | MC74HC299ND vs MM54HC299J |
CD54HC299F | High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | MC74HC299ND vs CD54HC299F |
HD74HC299P | HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, DP-20N | Renesas Electronics Corporation | MC74HC299ND vs HD74HC299P |
5962-8780601RA | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20 | National Semiconductor Corporation | MC74HC299ND vs 5962-8780601RA |
MM74HC299N | HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, DIP-20 | Texas Instruments | MC74HC299ND vs MM74HC299N |