Part Details for SN54HC299J-00 by Texas Instruments
Overview of SN54HC299J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54HC299J-00
SN54HC299J-00 CAD Models
SN54HC299J-00 Part Data Attributes
|
SN54HC299J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC299J-00
Texas Instruments
HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SERIAL SHIFT RIGHT & SHIFT LEFT OUTPUTS; GATED OUTPUT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 345 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 21 MHz |
Alternate Parts for SN54HC299J-00
This table gives cross-reference parts and alternative options found for SN54HC299J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC299J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC299N,652 | 74HC(T)299 - 8-bit universal shift register; 3-state DIP 20-Pin | NXP Semiconductors | SN54HC299J-00 vs 74HC299N,652 |
5962-8780601RX | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 | Harris Semiconductor | SN54HC299J-00 vs 5962-8780601RX |
MC54HC299J | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, 732-03 | Motorola Semiconductor Products | SN54HC299J-00 vs MC54HC299J |
CD54HC299F3 | HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20 | Intersil Corporation | SN54HC299J-00 vs CD54HC299F3 |
M54HC299F1 | HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | SN54HC299J-00 vs M54HC299F1 |
MM54HC299J | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, DIP-20 | Rochester Electronics LLC | SN54HC299J-00 vs MM54HC299J |
CD54HC299F | High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | SN54HC299J-00 vs CD54HC299F |
HD74HC299P | HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, DP-20N | Renesas Electronics Corporation | SN54HC299J-00 vs HD74HC299P |
5962-8780601RA | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20 | National Semiconductor Corporation | SN54HC299J-00 vs 5962-8780601RA |
MM74HC299N | HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, DIP-20 | Texas Instruments | SN54HC299J-00 vs MM74HC299N |