-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military 6-ch, 4.5-V to 5.5-V buffers 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD54HCT367F3A-ND
|
DigiKey | CD54HCT367 HIGH SPEED CMOS LOGIC Min Qty: 18 Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$17.3500 | Buy Now |
|
Rochester Electronics | CD54HCT367 High Speed CMOS Logic Non-Inverting Hex Buffer/Line Driver with 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 59 |
|
$14.8900 / $17.5100 | Buy Now |
|
Ameya Holding Limited | 1931 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD54HCT367F3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HCT367F3A
Texas Instruments
Military 6-ch, 4.5-V to 5.5-V buffers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD54HCT367F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT367F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT367E | 6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 16-PDIP -55 to 125 | Texas Instruments | CD54HCT367F3A vs CD74HCT367E |
74HCT367N,652 | 74HC(T)367 - Hex buffer/line driver; 3-state DIP 16-Pin | NXP Semiconductors | CD54HCT367F3A vs 74HCT367N,652 |
74HCT367NB | IC HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, Bus Driver/Transceiver | NXP Semiconductors | CD54HCT367F3A vs 74HCT367NB |
5962-9070601MEA | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD54HCT367F3A vs 5962-9070601MEA |
74HCT367N | HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | CD54HCT367F3A vs 74HCT367N |
5962-9070601MEX | HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD54HCT367F3A vs 5962-9070601MEX |
M54HCT367F1R | HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD54HCT367F3A vs M54HCT367F1R |
CD74HCT367E | HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 | Rochester Electronics LLC | CD54HCT367F3A vs CD74HCT367E |
GD54HCT367 | Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | CD54HCT367F3A vs GD54HCT367 |
CD54HCT367F3A | Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, | Harris Semiconductor | CD54HCT367F3A vs CD54HCT367F3A |