74HCT367PW
Description: Bus Driver

Overview of 74HCT367PW by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74HCT367PW by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HCT367PW by Nexperia

74HCT367PW
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1995-11-01
Additional Feature
ONE FUNCTION WITH TWO BITS
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
38 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74HCT367PW
    Nexperia
    Bus Driver
    VS

Alternate Parts for 74HCT367PW

This table gives cross-reference parts and alternative options found for 74HCT367PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT367PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M74HCT367TTR HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16 STMicroelectronics 74HCT367PW vs M74HCT367TTR
74HCT367PW IC HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16, Bus Driver/Transceiver NXP Semiconductors 74HCT367PW vs 74HCT367PW
74HCT367PW-T IC HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16, Bus Driver/Transceiver NXP Semiconductors 74HCT367PW vs 74HCT367PW-T
935189050118 IC HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16, Bus Driver/Transceiver NXP Semiconductors 74HCT367PW vs 935189050118
935189050112 IC HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16, Bus Driver/Transceiver NXP Semiconductors 74HCT367PW vs 935189050112
74HCT367PW,112 74HC(T)367 - Hex buffer/line driver; 3-state TSSOP 16-Pin NXP Semiconductors 74HCT367PW vs 74HCT367PW,112
74HCT367PW,112 74HC367; 74HCT367 - Hex buffer/line driver; 3-state@en-us TSSOP 16-Pin Nexperia 74HCT367PW vs 74HCT367PW,112
935189050118 Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, PDSO16 Nexperia 74HCT367PW vs 935189050118
935189050112 Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, PDSO16 Nexperia 74HCT367PW vs 935189050112
Part Number Description Manufacturer Compare
CD74HCT367EE4 HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments 74HCT367PW vs CD74HCT367EE4
935189050112 IC HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16, Bus Driver/Transceiver NXP Semiconductors 74HCT367PW vs 935189050112
74HCT367D Bus Driver Nexperia 74HCT367PW vs 74HCT367D
5962-9070601MEA Military 6-ch, 4.5-V to 5.5-V buffers 16-CDIP -55 to 125 Texas Instruments 74HCT367PW vs 5962-9070601MEA
CD74HCT367H Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS Harris Semiconductor 74HCT367PW vs CD74HCT367H
74HCT367PW,112 74HC367; 74HCT367 - Hex buffer/line driver; 3-state@en-us TSSOP 16-Pin Nexperia 74HCT367PW vs 74HCT367PW,112
DV74HCT367D Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, PLASTIC, SOP-16 avg Semiconductors 74HCT367PW vs DV74HCT367D
74HCT367DB IC HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16, Bus Driver/Transceiver NXP Semiconductors 74HCT367PW vs 74HCT367DB
M54HCT367F1R HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 STMicroelectronics 74HCT367PW vs M54HCT367F1R
CD54HCT367H/3A HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, UUC16 Intersil Corporation 74HCT367PW vs CD54HCT367H/3A

Related Parts for 74HCT367PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HCT367PW by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HCT367PW by Nexperia

  • Please alert me when 74HCT367PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HCT367PW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HCT367PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HCT367PW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HCT367PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HCT367PW by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: