Part Details for CD54HC4514F3A by Texas Instruments
Overview of CD54HC4514F3A by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD54HC4514F3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD54HC4514F3A-ND
|
DigiKey | HIGH SPEED CMOS LOGIC 4-TO-16 LI Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | DECODER/DRIVER, HC/UH SERIES, TRUE OUTPUT, CMOS, CDIP24 | 29 |
|
$34.0000 / $40.0000 | Buy Now |
|
Quest Components | DECODER/DRIVER, HC/UH SERIES, TRUE OUTPUT, CMOS, CDIP24 | 1 |
|
$40.0000 | Buy Now |
|
Ameya Holding Limited | 8551 |
|
RFQ |
Part Details for CD54HC4514F3A
CD54HC4514F3A CAD Models
CD54HC4514F3A Part Data Attributes:
|
CD54HC4514F3A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD54HC4514F3A
Texas Instruments
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer with Input Latches 24-CDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-GDIP-T24 | |
Length | 31.75 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Max I(ol) | 0.0052 A | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 415 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.91 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for CD54HC4514F3A
This table gives cross-reference parts and alternative options found for CD54HC4514F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC4514F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC4514B1N | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | CD54HC4514F3A vs M74HC4514B1N |
CD54HCT4514F/3 | Decoder/Driver, HCT Series, True Output, CMOS, CDIP24 | Harris Semiconductor | CD54HC4514F3A vs CD54HCT4514F/3 |
CD74HC4514E96 | Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, PLASTIC, DIP-24 | Harris Semiconductor | CD54HC4514F3A vs CD74HC4514E96 |
HD74HC4514P | Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, DP-24 | Hitachi Ltd | CD54HC4514F3A vs HD74HC4514P |
MC54HC4514J | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, 758-01 | Motorola Mobility LLC | CD54HC4514F3A vs MC54HC4514J |
SN74HC4514NT-00 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | CD54HC4514F3A vs SN74HC4514NT-00 |
MM74HC4514N | Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-100, DIP-24 | Fairchild Semiconductor Corporation | CD54HC4514F3A vs MM74HC4514N |
MC54HC4514JD | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, 758-01 | Motorola Mobility LLC | CD54HC4514F3A vs MC54HC4514JD |
74HC4514N,652 | Decoder/Driver | Nexperia | CD54HC4514F3A vs 74HC4514N,652 |
5962-9865501QJX | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24, CERDIP-24 | Texas Instruments | CD54HC4514F3A vs 5962-9865501QJX |