Part Details for CD4543BMG4 by Texas Instruments
Overview of CD4543BMG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4543BMG4
CD4543BMG4 CAD Models
CD4543BMG4 Part Data Attributes
|
CD4543BMG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4543BMG4
Texas Instruments
4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1200 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD4543BMG4
This table gives cross-reference parts and alternative options found for CD4543BMG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4543BMG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF4543M013TR | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, SO-16 | STMicroelectronics | CD4543BMG4 vs HCF4543M013TR |
HEF4543BT,652 | HEF4543B - BCD to 7-segment latch/decoder/driver SOP 16-Pin | NXP Semiconductors | CD4543BMG4 vs HEF4543BT,652 |
HCF4056M013TR | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, SO-16 | STMicroelectronics | CD4543BMG4 vs HCF4056M013TR |
HCF4056BM1 | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, SO-16 | STMicroelectronics | CD4543BMG4 vs HCF4056BM1 |
MC14543BDR2G | BCD-to-7-Segment Latch/Decoder/Driver for Liquid Crystals, SOIC 16 LEAD, 2500-REEL | onsemi | CD4543BMG4 vs MC14543BDR2G |
HEF4543BT-T | IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, 3.90 MM, PLASTIC, SOT109-1, MS-012, SOP-14, Decoder/Driver | NXP Semiconductors | CD4543BMG4 vs HEF4543BT-T |
MC14543BDG | BCD-to-7-Segment Latch/Decoder/Driver for Liquid Crystals, SOIC 16 LEAD, 48-TUBE | onsemi | CD4543BMG4 vs MC14543BDG |
CD4543BME4 | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD4543BMG4 vs CD4543BME4 |
CD4543BMTE4 | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD4543BMG4 vs CD4543BMTE4 |
CD4543BM96G4 | CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125 | Texas Instruments | CD4543BMG4 vs CD4543BM96G4 |