Logic
CD4543BMTE4
Texas Instruments
Description: 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16

Overview of CD4543BMTE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Electronic Manufacturing

CAD Models for CD4543BMTE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD4543BMTE4 by Texas Instruments

CD4543BMTE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
4000/14000/40000
Input Conditioning
LATCHED
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Logic IC Type
SEVEN SEGMENT DECODER/DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
CONFIGURABLE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
1200 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CD4543BMTE4
    Texas Instruments
    4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16
    VS

Alternate Parts for CD4543BMTE4

This table gives cross-reference parts and alternative options found for CD4543BMTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4543BMTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14543BDR2 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, SOIC-16 Motorola Mobility LLC CD4543BMTE4 vs MC14543BDR2
MC14543BDG BCD-to-7-Segment Latch/Decoder/Driver for Liquid Crystals, SOIC 16 LEAD, 48-TUBE onsemi CD4543BMTE4 vs MC14543BDG
HEF4543BT,652 HEF4543B - BCD to 7-segment latch/decoder/driver@en-us SOP 16-Pin Nexperia CD4543BMTE4 vs HEF4543BT,652
HEF4543BT Seven Segment Decoder/Driver Nexperia CD4543BMTE4 vs HEF4543BT
HEF4543BT-T IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, 3.90 MM, PLASTIC, SOT109-1, MS-012, SOP-14, Decoder/Driver NXP Semiconductors CD4543BMTE4 vs HEF4543BT-T
CD4543BMT CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125 Texas Instruments CD4543BMTE4 vs CD4543BMT
HEF4543BT,653 HEF4543B - BCD to 7-segment latch/decoder/driver SOP 16-Pin NXP Semiconductors CD4543BMTE4 vs HEF4543BT,653
HCF4543BM1 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, SO-16 STMicroelectronics CD4543BMTE4 vs HCF4543BM1
MC14543BD 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC CD4543BMTE4 vs MC14543BD
HEF4543BTD-T IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Decoder/Driver NXP Semiconductors CD4543BMTE4 vs HEF4543BTD-T
Part Number Description Manufacturer Compare
MC74HC137DD HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 Motorola Mobility LLC CD4543BMTE4 vs MC74HC137DD
74HCT238PW,112 74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us TSSOP 16-Pin Nexperia CD4543BMTE4 vs 74HCT238PW,112
933373210652 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOT-137-1, SO-24 NXP Semiconductors CD4543BMTE4 vs 933373210652
HD74HCT137RPEL HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 Renesas Electronics Corporation CD4543BMTE4 vs HD74HCT137RPEL
CD4515BFMSH 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 Intersil Corporation CD4543BMTE4 vs CD4515BFMSH
SN74LS47DRE4 LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SOP-16 Texas Instruments CD4543BMTE4 vs SN74LS47DRE4
SNJ54HC137J-00 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments CD4543BMTE4 vs SNJ54HC137J-00
SN74HCT138PWRE4 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 Texas Instruments CD4543BMTE4 vs SN74HCT138PWRE4
933835750005 IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, UUC, WAFER, Decoder/Driver NXP Semiconductors CD4543BMTE4 vs 933835750005
5962-9558201QFA TTL/H/L SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 Texas Instruments CD4543BMTE4 vs 5962-9558201QFA

Related Parts for CD4543BMTE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4543BMTE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4543BMTE4 by Texas Instruments

  • Please alert me when CD4543BMTE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD4543BMTE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4543BMTE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD4543BMTE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4543BMTE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4543BMTE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: