-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 3-V to 18-V inverters 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8553
|
Newark | Logic, Buff Hex Inverting, 16Dip, Logic Family/Base Number:Cd4502, Logic Device Type:Buffer, Inverting, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Ic Family:Cd4000, Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4502BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 690 |
|
$1.0300 / $1.4700 | Buy Now |
DISTI #
296-2166-5-ND
|
DigiKey | IC BUFFER INVERT 18V 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1912 In Stock |
|
$0.4288 / $0.8000 | Buy Now |
DISTI #
595-CD4502BE
|
Mouser Electronics | Buffers & Line Drivers CMOS Strobed RoHS: Compliant | 1478 |
|
$0.4280 / $0.8000 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 6-Bit, 16 Pin, Plastic, DIP | 39 |
|
$0.5740 / $0.9567 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 6-Bit, 16 Pin, Plastic, DIP | 20 |
|
$0.4200 / $0.5250 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 6-Bit, 16 Pin, Plastic, DIP | 80 |
|
$0.7973 / $1.5945 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 6-Bit, 16 Pin, Plastic, DIP | 15 |
|
$1.2756 / $1.5945 | Buy Now |
|
Rochester Electronics | CD4502B CMOS Strobed Hex Inverter/Buffer with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 123345 |
|
$0.4252 / $0.5002 | Buy Now |
DISTI #
CD4502BE
|
TME | IC: digital, buffer,inverting, Ch: 6, CMOS, THT, DIP16, 3÷18VDC Min Qty: 3 | 856 |
|
$0.4490 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4502BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4502BE
Texas Instruments
6-ch, 3-V to 18-V inverters 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH COMMON INHIBIT FOR ALL BITS | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0144 A | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.12 mA | |
Prop. Delay@Nom-Sup | 380 ns | |
Propagation Delay (tpd) | 380 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4502BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4502BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4502BPB | IC 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, Bus Driver/Transceiver | NXP Semiconductors | CD4502BE vs HEF4502BPB |
5962-01-080-1436 | Bus Driver/Transceiver | Renesas Electronics Corporation | CD4502BE vs 5962-01-080-1436 |
5962-01-153-2329 | Bus Driver/Transceiver | Renesas Electronics Corporation | CD4502BE vs 5962-01-153-2329 |
CD4502BD | 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | CD4502BE vs CD4502BD |
JM38510/17403BEA | 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, PACKAGE-16 | Rochester Electronics LLC | CD4502BE vs JM38510/17403BEA |
JM38510/17403BEA | 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16 | Intersil Corporation | CD4502BE vs JM38510/17403BEA |
JM38510/17403BEA | Military 6-ch, 3-V to 18-V inverters 16-CDIP -55 to 125 | Texas Instruments | CD4502BE vs JM38510/17403BEA |
CD4502BD3 | Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | CD4502BE vs CD4502BD3 |
HEF4502BD | IC 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, SOT-74, CERDIP-16, Bus Driver/Transceiver | NXP Semiconductors | CD4502BE vs HEF4502BD |
HEF4502BP | IC 4000/14000/40000 SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, SOT-38-1, DIP-16, Bus Driver/Transceiver | NXP Semiconductors | CD4502BE vs HEF4502BP |