-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3551
|
Newark | Hex Inverter Schmitt Trigger Tssop-14, L, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40106BPWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4440 / $0.5800 | Buy Now |
DISTI #
94T4987
|
Newark | Hex Inverter Schmitt Trigger Tssop-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:40106, Logic Ic Family:4000B, Supply Voltage Min:3V Rohs Compliant: Yes |TEXAS INSTRUMENTS CD40106BPWR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1660 | Buy Now |
DISTI #
296-14082-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2029 In Stock |
|
$0.1250 / $0.4700 | Buy Now |
DISTI #
595-CD40106BPWR
|
Mouser Electronics | Inverters Hex Schmitt Trigger RoHS: Compliant | 23910 |
|
$0.1330 / $0.4500 | Buy Now |
DISTI #
63402131
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2224 | Americas - 889 |
|
$0.1326 / $0.3280 | Buy Now |
|
Bristol Electronics | 1361 |
|
RFQ | ||
|
Bristol Electronics | 613 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, 14 Pin, Plastic, TSSOP | 1 |
|
$0.3060 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, 14 Pin, Plastic, TSSOP | 14 |
|
$1.5600 / $2.0800 | Buy Now |
DISTI #
CD40106BPWR
|
TME | IC: digital, NOT, Ch: 6, CMOS, SMD, TSSOP14, IN: with Schmitt trigger Min Qty: 1 | 333 |
|
$0.1510 / $0.7530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40106BPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40106BPWR
Texas Instruments
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC. TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.12 mA | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD40106BPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40106BPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40106BPWRG4 | CMOS Hex Schmitt Triggers 14-TSSOP -55 to 125 | Texas Instruments | CD40106BPWR vs CD40106BPWRG4 |
MC14584BDTR2G | Hex Inverter with Schmitt-Trigger Input, TSSOP-14, 2500-REEL | onsemi | CD40106BPWR vs MC14584BDTR2G |
MC14106BDTR2 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | CD40106BPWR vs MC14106BDTR2 |
CD40106BPWG4 | CMOS Hex Schmitt Triggers 14-TSSOP -55 to 125 | Texas Instruments | CD40106BPWR vs CD40106BPWG4 |
CD40106BPWRE4 | CMOS Hex Schmitt Triggers 14-TSSOP -55 to 125 | Texas Instruments | CD40106BPWR vs CD40106BPWRE4 |
MC14584BDTEL | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | onsemi | CD40106BPWR vs MC14584BDTEL |
MC14584BDTR2 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | CD40106BPWR vs MC14584BDTR2 |
CD40106BPW | 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125 | Texas Instruments | CD40106BPWR vs CD40106BPW |
CD40106BPWE4 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC. TSSOP-14 | Texas Instruments | CD40106BPWR vs CD40106BPWE4 |
MC14106BDTR2G | Hex Inverter with Schmitt Trigger Input, TSSOP-14, 2500-REEL | onsemi | CD40106BPWR vs MC14106BDTR2G |