Part Details for CBTD3384DB,112 by Nexperia
Overview of CBTD3384DB,112 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CBTD3384DB,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S537100467016
|
Chip1Stop | CBTD3384DB/SOT340/SSOP24 RoHS: Compliant pbFree: Yes Container: Bulk | 43 |
|
$0.2350 | Buy Now |
Part Details for CBTD3384DB,112
CBTD3384DB,112 CAD Models
CBTD3384DB,112 Part Data Attributes
|
CBTD3384DB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
CBTD3384DB,112
Nexperia
CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP2 | |
Package Description | SSOP, | |
Pin Count | 24 | |
Manufacturer Package Code | SOT340-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 5 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for CBTD3384DB,112
This table gives cross-reference parts and alternative options found for CBTD3384DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBTD3384DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTS3384DBR | 10-Bit FET Bus Switch With Schottky Diode Clamping 24-SSOP -40 to 85 | Texas Instruments | CBTD3384DB,112 vs SN74CBTS3384DBR |
SN74CBT3384DBR | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 | Texas Instruments | CBTD3384DB,112 vs SN74CBT3384DBR |
CBTD3384DB | Bus Driver | Nexperia | CBTD3384DB,112 vs CBTD3384DB |
CBTD3384DB,112 | CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables SSOP2 24-Pin | NXP Semiconductors | CBTD3384DB,112 vs CBTD3384DB,112 |
CBT3384DB,112 | CBT3384 - 10-bit bus switch with 5-bit output enables@en-us | Nexperia | CBTD3384DB,112 vs CBT3384DB,112 |
CBT3384DB | Bus Driver | Nexperia | CBTD3384DB,112 vs CBT3384DB |
935268988112 | Bus Driver, 10-Func, 1-Bit, True Output, PDSO24 | Nexperia | CBTD3384DB,112 vs 935268988112 |
CBTS3384DB-T | IC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24, Bus Driver/Transceiver | NXP Semiconductors | CBTD3384DB,112 vs CBTS3384DB-T |
CBT3384DB,118 | CBT3384 - 10-bit bus switch with 5-bit output enables@en-us | Nexperia | CBTD3384DB,112 vs CBT3384DB,118 |
SN74CBT3384ADBRG4 | 10-Bit FET Bus Switch 24-SSOP -40 to 85 | Texas Instruments | CBTD3384DB,112 vs SN74CBT3384ADBRG4 |