Part Details for CBT3384DB-T by NXP Semiconductors
Overview of CBT3384DB-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBT3384DB-T
CBT3384DB-T CAD Models
CBT3384DB-T Part Data Attributes
|
CBT3384DB-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBT3384DB-T
NXP Semiconductors
IC CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Bus Driver/Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 5 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for CBT3384DB-T
This table gives cross-reference parts and alternative options found for CBT3384DB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3384DB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBTD3384DB,118 | NXP Semiconductors | Check for Price | CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables SSOP2 24-Pin | CBT3384DB-T vs CBTD3384DB,118 |
SN74CBT3384CDBR | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 | CBT3384DB-T vs SN74CBT3384CDBR |
CBTD3384DB | NXP Semiconductors | Check for Price | IC CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Bus Driver/Transceiver | CBT3384DB-T vs CBTD3384DB |
SN74CBT3384DBLE | Texas Instruments | Check for Price | 10-Bit FET Bus Switch 24-SSOP -40 to 85 | CBT3384DB-T vs SN74CBT3384DBLE |
935268989118 | Nexperia | Check for Price | Bus Driver, 10-Func, 1-Bit, True Output, PDSO24 | CBT3384DB-T vs 935268989118 |
SN74CBT3384ADBRG4 | Texas Instruments | Check for Price | 10-Bit FET Bus Switch 24-SSOP -40 to 85 | CBT3384DB-T vs SN74CBT3384ADBRG4 |
CBTS3384DB,112 | NXP Semiconductors | Check for Price | CBTS3384DB | CBT3384DB-T vs CBTS3384DB,112 |