CBM04YTAN301
Description: Ferrite Chip,

Overview of CBM04YTAN301 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CBM04YTAN301 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CBM04YTAN301 by Viking Tech Corp

CBM04YTAN301
Viking Tech Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.2 Ω
Filter Type
FERRITE CHIP
Height
1.1 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
300 OHM Ω
Packing Method
TR, 7 INCH
Rated Current
0.35 A
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
1.6 mm
Want to compare parts?
  1. CBM04YTAN301
    Viking Tech Corp
    Ferrite Chip,
    VS

Alternate Parts for CBM04YTAN301

This table gives cross-reference parts and alternative options found for CBM04YTAN301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM04YTAN301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ABBK00321611221Y00 Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), Chilisin Electronics Corp CBM04YTAN301 vs ABBK00321611221Y00
CZB2BFTTE101J Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CBM04YTAN301 vs CZB2BFTTE101J
BBBK00321611301Y00 Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN Pulse Maglayers CBM04YTAN301 vs BBBK00321611301Y00
SIM1204Y301CBAN Ferrite Chip, MERITEK Electronics Corporation CBM04YTAN301 vs SIM1204Y301CBAN
BBBK00321611501Y00 Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN Pulse Maglayers CBM04YTAN301 vs BBBK00321611501Y00
ILB-120690+/-25% Data Line Filter, 1 FUNCTIONS, 0.4 A, FERRITE CHIP, SURFACE MOUNT Vishay Dale CBM04YTAN301 vs ILB-120690+/-25%
2512066007Y0 Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN Fair-Rite Products Corp CBM04YTAN301 vs 2512066007Y0
CZB2BFTTE121J Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CBM04YTAN301 vs CZB2BFTTE121J
ILB1206ER900V Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN Vishay Intertechnologies CBM04YTAN301 vs ILB1206ER900V
CZB2BFTTE900K Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CBM04YTAN301 vs CZB2BFTTE900K
Part Number Description Manufacturer Compare
ILB1206ER900V Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN Vishay Intertechnologies CBM04YTAN301 vs ILB1206ER900V
CZB2BFTTE900K Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CBM04YTAN301 vs CZB2BFTTE900K
BBBK00321611501Y00 Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN Pulse Maglayers CBM04YTAN301 vs BBBK00321611501Y00
CZB2BFTTE121K Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CBM04YTAN301 vs CZB2BFTTE121K
CZB2BFTTE121J Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CBM04YTAN301 vs CZB2BFTTE121J
BBBK00321611301Y00 Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN Pulse Maglayers CBM04YTAN301 vs BBBK00321611301Y00
ABBK00321611221Y00 Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), Chilisin Electronics Corp CBM04YTAN301 vs ABBK00321611221Y00
ABBK00321611301Y00 Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), Chilisin Electronics Corp CBM04YTAN301 vs ABBK00321611301Y00
BBBK00321611221Y00 Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN Pulse Maglayers CBM04YTAN301 vs BBBK00321611221Y00
CZB2BFTE800P Ferrite Chip, 1 Function(s), 0.4A, KOA Speer Electronics Inc CBM04YTAN301 vs CZB2BFTE800P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBM04YTAN301 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBM04YTAN301 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of CBM04YTAN301 would you like to use for your alert(s)?
  • Please alert me when CBM04YTAN301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBM04YTAN301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBM04YTAN301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBM04YTAN301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBM04YTAN301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBM04YTAN301 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: