Part Details for CZB2BFTTE121K by KOA Speer Electronics Inc
Overview of CZB2BFTTE121K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CZB2BFTTE121K
CZB2BFTTE121K CAD Models
CZB2BFTTE121K Part Data Attributes
|
CZB2BFTTE121K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CZB2BFTTE121K
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for CZB2BFTTE121K
This table gives cross-reference parts and alternative options found for CZB2BFTTE121K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZB2BFTTE121K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABBK00321611221Y00 | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), | Chilisin Electronics Corp | CZB2BFTTE121K vs ABBK00321611221Y00 |
CZB2BFTTE101J | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | CZB2BFTTE121K vs CZB2BFTTE101J |
BBBK00321611301Y00 | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | Pulse Maglayers | CZB2BFTTE121K vs BBBK00321611301Y00 |
SIM1204Y301CBAN | Ferrite Chip, | MERITEK Electronics Corporation | CZB2BFTTE121K vs SIM1204Y301CBAN |
BBBK00321611501Y00 | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | Pulse Maglayers | CZB2BFTTE121K vs BBBK00321611501Y00 |
ILB-120690+/-25% | Data Line Filter, 1 FUNCTIONS, 0.4 A, FERRITE CHIP, SURFACE MOUNT | Vishay Dale | CZB2BFTTE121K vs ILB-120690+/-25% |
2512066007Y0 | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | Fair-Rite Products Corp | CZB2BFTTE121K vs 2512066007Y0 |
CZB2BFTTE121J | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | CZB2BFTTE121K vs CZB2BFTTE121J |
ILB1206ER900V | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Vishay Intertechnologies | CZB2BFTTE121K vs ILB1206ER900V |
CZB2BFTTE900K | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | CZB2BFTTE121K vs CZB2BFTTE900K |