There are no models available for this part yet.
Overview of ABBK00321611221Y00 by Chilisin Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ABBK00321611221Y00 by Chilisin Electronics Corp
Part Data Attributes for ABBK00321611221Y00 by Chilisin Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CHILISIN ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
DC Resistance-Max
|
0.2 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
1.1 mm
|
Length
|
3.2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
220 OHM Ω
|
Packing Method
|
TR, 7 INCH
|
Rated Current
|
0.4 A
|
Screening Level
|
AEC-Q200; TF16949
|
Width
|
1.6 mm
|
Alternate Parts for ABBK00321611221Y00
This table gives cross-reference parts and alternative options found for ABBK00321611221Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABBK00321611221Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTCB1206F-500S | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Central Technologies | ABBK00321611221Y00 vs CTCB1206F-500S |
CZB2BFTTE121M | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | ABBK00321611221Y00 vs CZB2BFTTE121M |
CZB2BFTE800P | Ferrite Chip, 1 Function(s), 0.4A, | KOA Speer Electronics Inc | ABBK00321611221Y00 vs CZB2BFTE800P |
CZB2BFTTE900K | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | ABBK00321611221Y00 vs CZB2BFTTE900K |
CZB2BFTTE900J | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | ABBK00321611221Y00 vs CZB2BFTTE900J |
FB321611T-301Y-S | Ferrite Chip, | Cal-Chip Electronics | ABBK00321611221Y00 vs FB321611T-301Y-S |
CTCB1206F-501S | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Central Technologies | ABBK00321611221Y00 vs CTCB1206F-501S |
ILB1206ER101V | Data Line Filter, 1 FUNCTIONS, 0.4 A, FERRITE CHIP, SURFACE MOUNT | Vishay Dale | ABBK00321611221Y00 vs ILB1206ER101V |
MU3261-600Y | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | ABBK00321611221Y00 vs MU3261-600Y |
CZB2BFTTE101M | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | ABBK00321611221Y00 vs CZB2BFTTE101M |