Part Details for CZB2BFTTE101J by KOA Speer Electronics Inc
Overview of CZB2BFTTE101J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CZB2BFTTE101J
CZB2BFTTE101J CAD Models
CZB2BFTTE101J Part Data Attributes
|
CZB2BFTTE101J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CZB2BFTTE101J
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for CZB2BFTTE101J
This table gives cross-reference parts and alternative options found for CZB2BFTTE101J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZB2BFTTE101J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ILB1206ER900V | Vishay Dale | Check for Price | Data Line Filter, 1 FUNCTIONS, 0.4 A, FERRITE CHIP, SURFACE MOUNT | CZB2BFTTE101J vs ILB1206ER900V |
SIM1204Y221CBAN | MERITEK Electronics Corporation | Check for Price | Ferrite Chip, | CZB2BFTTE101J vs SIM1204Y221CBAN |
CZB2BFTTE900K | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | CZB2BFTTE101J vs CZB2BFTTE900K |
ILB1206ER800V | Vishay Dale | Check for Price | Data Line Filter, 1 FUNCTIONS, 0.4 A, FERRITE CHIP, SURFACE MOUNT | CZB2BFTTE101J vs ILB1206ER800V |
FB321611T-301Y-S | Cal-Chip Electronics | Check for Price | Ferrite Chip, | CZB2BFTTE101J vs FB321611T-301Y-S |
CZB2BFTTE800M | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | CZB2BFTTE101J vs CZB2BFTTE800M |
BBBK00321611471Y00 | Pulse Maglayers | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | CZB2BFTTE101J vs BBBK00321611471Y00 |
MLB20-221-RC | Allied Components International | Check for Price | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT PACKAGE-2 | CZB2BFTTE101J vs MLB20-221-RC |