Part Details for CAT93C57LI-1.8REV-E by onsemi
Overview of CAT93C57LI-1.8REV-E by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9038-R-EVK | Renesas Electronics Corporation | Wireless Power Transmitter Reference Solution |
Part Details for CAT93C57LI-1.8REV-E
CAT93C57LI-1.8REV-E CAD Models
CAT93C57LI-1.8REV-E Part Data Attributes
|
CAT93C57LI-1.8REV-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C57LI-1.8REV-E
onsemi
128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.25 MHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.59 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for CAT93C57LI-1.8REV-E
This table gives cross-reference parts and alternative options found for CAT93C57LI-1.8REV-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C57LI-1.8REV-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C57LI-1.8REV-E | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C57LI-1.8REV-E vs CAT93C57LI-1.8REV-E |
CAT93C57LA-1.8REV-E | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | onsemi | CAT93C57LI-1.8REV-E vs CAT93C57LA-1.8REV-E |
CAT93C57LI-1.8-GREVE | IC 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8, Programmable ROM | onsemi | CAT93C57LI-1.8REV-E vs CAT93C57LI-1.8-GREVE |
CAT93C57LE-1.8REV-E | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | onsemi | CAT93C57LI-1.8REV-E vs CAT93C57LE-1.8REV-E |
CAT93C57LI-1.8-REVE | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT93C57LI-1.8REV-E vs CAT93C57LI-1.8-REVE |
CAT93C57LA-1.8-GREVE | EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C57LI-1.8REV-E vs CAT93C57LA-1.8-GREVE |
CAT93C57LA-1.8REV-E | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C57LI-1.8REV-E vs CAT93C57LA-1.8REV-E |
CAT93C57LE-1.8-GREVE | EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C57LI-1.8REV-E vs CAT93C57LE-1.8-GREVE |
CAT93C57LE-1.8-REVE | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | onsemi | CAT93C57LI-1.8REV-E vs CAT93C57LE-1.8-REVE |
CAT93C57LI-1.8-GREVE | EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C57LI-1.8REV-E vs CAT93C57LI-1.8-GREVE |