Part Details for CAT93C56LE-G by Catalyst Semiconductor
Overview of CAT93C56LE-G by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93C56LE-G
CAT93C56LE-G CAD Models
CAT93C56LE-G Part Data Attributes
|
CAT93C56LE-G
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT93C56LE-G
Catalyst Semiconductor
EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.25 MHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.27 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for CAT93C56LE-G
This table gives cross-reference parts and alternative options found for CAT93C56LE-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C56LE-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C56API-1.8 | EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C56LE-G vs CAT93C56API-1.8 |
S-93C56ADP-1A | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, DIP-8 | Epson Electronics America Inc | CAT93C56LE-G vs S-93C56ADP-1A |
S-93C56ADP-F | EEPROM, 128X16, Serial, CMOS, PDIP8, DIP-8 | ABLIC Inc. | CAT93C56LE-G vs S-93C56ADP-F |
CAT93C56LA-1.8-GREVE | EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT93C56LE-G vs CAT93C56LA-1.8-GREVE |
CAT93C56LE-G | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 | onsemi | CAT93C56LE-G vs CAT93C56LE-G |
CAT93C56LI-1.8REVE | EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C56LE-G vs CAT93C56LI-1.8REVE |
CAT93C56LI-1.8REV-E | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C56LE-G vs CAT93C56LI-1.8REV-E |
CAT93C56LE-1.8-REVE | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT93C56LE-G vs CAT93C56LE-1.8-REVE |
S-93C56ADP-1AG | EEPROM, 128X16, Serial, CMOS, PDIP8, DIP-8 | ABLIC Inc. | CAT93C56LE-G vs S-93C56ADP-1AG |
CAT93C56LA-1.8REVE | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 | onsemi | CAT93C56LE-G vs CAT93C56LA-1.8REVE |