Part Details for CAT93C57LE-1.8-GREVE by Catalyst Semiconductor
Overview of CAT93C57LE-1.8-GREVE by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93C57LE-1.8-GREVE
CAT93C57LE-1.8-GREVE CAD Models
CAT93C57LE-1.8-GREVE Part Data Attributes
|
CAT93C57LE-1.8-GREVE
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT93C57LE-1.8-GREVE
Catalyst Semiconductor
EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.25 MHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.27 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CAT93C57LE-1.8-GREVE
This table gives cross-reference parts and alternative options found for CAT93C57LE-1.8-GREVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C57LE-1.8-GREVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C57LI-1.8REV-E | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C57LE-1.8-GREVE vs CAT93C57LI-1.8REV-E |
CAT93C57LA-1.8REV-E | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | onsemi | CAT93C57LE-1.8-GREVE vs CAT93C57LA-1.8REV-E |
CAT93C57LI-1.8-GREVE | IC 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8, Programmable ROM | onsemi | CAT93C57LE-1.8-GREVE vs CAT93C57LI-1.8-GREVE |
CAT93C57LE-1.8REV-E | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | onsemi | CAT93C57LE-1.8-GREVE vs CAT93C57LE-1.8REV-E |
CAT93C57LI-1.8-REVE | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT93C57LE-1.8-GREVE vs CAT93C57LI-1.8-REVE |
CAT93C57LA-1.8-GREVE | EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C57LE-1.8-GREVE vs CAT93C57LA-1.8-GREVE |
CAT93C57LA-1.8REV-E | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C57LE-1.8-GREVE vs CAT93C57LA-1.8REV-E |
CAT93C57LE-1.8-REVE | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | onsemi | CAT93C57LE-1.8-GREVE vs CAT93C57LE-1.8-REVE |
CAT93C57LI-1.8-GREVE | EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C57LE-1.8-GREVE vs CAT93C57LI-1.8-GREVE |
CAT93C57LI-1.8REV-E | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | onsemi | CAT93C57LE-1.8-GREVE vs CAT93C57LI-1.8REV-E |