Filter Your Search
1 - 6 of 6 results
|
CAT93C57LI-1.8REV-E
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 2.048 kbit | 16 | 128X16 | 5 V | 250 kHz | EEPROM | 8 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | |||||||||
|
CAT93C57LI-1.8REV-E
onsemi
|
Check for Price | Yes | Yes | Active | 2.048 kbit | 16 | 128X16 | 5 V | 250 kHz | EEPROM | 8 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | ON SEMICONDUCTOR | DIP | DIP, | 8 | compliant | ||||||||
|
CAT93C57LI-1.8-REVE
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 2.048 kbit | 16 | 128X16 | 5 V | 250 kHz | EEPROM | 8 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | NOT APPLICABLE | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.59 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | ||||||||
|
CAT93C57LI-1.8-REVE
onsemi
|
Check for Price | Active | 2.048 kbit | 16 | 128X16 | 5 V | 250 kHz | EEPROM | 8 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.59 mm | 7.62 mm | ON SEMICONDUCTOR | DIP | DIP, | 8 | unknown | ||||||||||||
|
CAT93C57LI-1.8REVE
onsemi
|
Check for Price | Yes | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 250 kHz | EEPROM | 8 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | ON SEMICONDUCTOR | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
CAT93C57LI-1.8REVE
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 2.048 kbit | 16 | 128X16 | 5 V | 250 kHz | EEPROM | 8 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 |