Part Details for CAT5251JI-00 by onsemi
Overview of CAT5251JI-00 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT5251JI-00
CAT5251JI-00 CAD Models
CAT5251JI-00 Part Data Attributes
|
CAT5251JI-00
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5251JI-00
onsemi
IC QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, SOIC-24, Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 7.5 mm |
Alternate Parts for CAT5251JI-00
This table gives cross-reference parts and alternative options found for CAT5251JI-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5251JI-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5251WI-00 | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-013, SOIC-24 | onsemi | CAT5251JI-00 vs CAT5251WI-00 |
CAT5251JI-00-TE13 | Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO24, SOIC-24 | Catalyst Semiconductor | CAT5251JI-00 vs CAT5251JI-00-TE13 |
CAT5251WI-00-T1 | Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface, SOIC-24, 300 mils, 1000-REEL | onsemi | CAT5251JI-00 vs CAT5251WI-00-T1 |
CAT5251WI-00 | Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO24, LEAD-FREE, SOIC-24 | Catalyst Semiconductor | CAT5251JI-00 vs CAT5251WI-00 |
CAT5251WI-00-TE13 | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, LEAD-FREE, SOIC-24 | onsemi | CAT5251JI-00 vs CAT5251WI-00-TE13 |
CAT5251JI-00 | Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO24, SOIC-24 | Catalyst Semiconductor | CAT5251JI-00 vs CAT5251JI-00 |
CAT5251WI-00-T1 | Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO24, 0.300 INCH, ROHS COMPLIANT, MS-013, SOIC-24 | Catalyst Semiconductor | CAT5251JI-00 vs CAT5251WI-00-T1 |
CAT5251WI-00 | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, LEAD-FREE, SOIC-24 | Rochester Electronics LLC | CAT5251JI-00 vs CAT5251WI-00 |
CAT5251JI-00-TE13 | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, SOIC-24 | onsemi | CAT5251JI-00 vs CAT5251JI-00-TE13 |