Part Details for CAT5251UI-50 by onsemi
Overview of CAT5251UI-50 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT5251UI-50
CAT5251UI-50 CAD Models
CAT5251UI-50 Part Data Attributes:
|
CAT5251UI-50
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5251UI-50
onsemi
QUAD 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, TSSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 4.4 mm |
Alternate Parts for CAT5251UI-50
This table gives cross-reference parts and alternative options found for CAT5251UI-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5251UI-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5251YI-50-TE13 | Digital Potentiometer, 4 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO24, LEAD-FREE, TSSOP-24 | Catalyst Semiconductor | CAT5251UI-50 vs CAT5251YI-50-TE13 |
CAT5251YI-50-T2 | Digital Potentiometer, 4 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO24, 4.40 MM, ROHS COMPLIANT, MO-153, TSSOP-24 | Catalyst Semiconductor | CAT5251UI-50 vs CAT5251YI-50-T2 |
CAT5251YI-50-T2 | Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface, TSSOP24, 4.4x7.8, 2000-REEL | onsemi | CAT5251UI-50 vs CAT5251YI-50-T2 |
CAT5251YI-50 | QUAD 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 4.40 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-24 | onsemi | CAT5251UI-50 vs CAT5251YI-50 |
CAT5251YI-50 | QUAD 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, LEAD-FREE, TSSOP-24 | Rochester Electronics LLC | CAT5251UI-50 vs CAT5251YI-50 |
CAT5251YI-50-TE13 | IC QUAD 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, LEAD-FREE, TSSOP-24, Digital Potentiometer | onsemi | CAT5251UI-50 vs CAT5251YI-50-TE13 |
CAT5251YI-50 | Digital Potentiometer, 4 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO24, LEAD-FREE, TSSOP-24 | Catalyst Semiconductor | CAT5251UI-50 vs CAT5251YI-50 |
CAT5251UI-50 | Digital Potentiometer, 4 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO24, TSSOP-24 | Catalyst Semiconductor | CAT5251UI-50 vs CAT5251UI-50 |
CAT5251YI50 | Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface, TSSOP24, 4.4x7.8, 62-TUBE | onsemi | CAT5251UI-50 vs CAT5251YI50 |