Part Details for CAT5251JI-00-TE13 by Catalyst Semiconductor
Overview of CAT5251JI-00-TE13 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT5251JI-00-TE13
CAT5251JI-00-TE13 CAD Models
CAT5251JI-00-TE13 Part Data Attributes:
|
CAT5251JI-00-TE13
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT5251JI-00-TE13
Catalyst Semiconductor
Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO24, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 7.5 mm |
Alternate Parts for CAT5251JI-00-TE13
This table gives cross-reference parts and alternative options found for CAT5251JI-00-TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5251JI-00-TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5251WI-00-T1 | Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO24, 0.300 INCH, ROHS COMPLIANT, MS-013, SOIC-24 | Catalyst Semiconductor | CAT5251JI-00-TE13 vs CAT5251WI-00-T1 |
CAT5251JI-00 | Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO24, SOIC-24 | Catalyst Semiconductor | CAT5251JI-00-TE13 vs CAT5251JI-00 |
CAT5251WI-00 | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-013, SOIC-24 | onsemi | CAT5251JI-00-TE13 vs CAT5251WI-00 |
CAT5251WI-00 | Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO24, LEAD-FREE, SOIC-24 | Catalyst Semiconductor | CAT5251JI-00-TE13 vs CAT5251WI-00 |
CAT5251WI00 | Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface, SOIC-24, 300 mils, 31-TUBE | onsemi | CAT5251JI-00-TE13 vs CAT5251WI00 |
CAT5251WI-00 | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, LEAD-FREE, SOIC-24 | Rochester Electronics LLC | CAT5251JI-00-TE13 vs CAT5251WI-00 |