CAT5251JI-00 vs AD5204BRU100-REEL7 feature comparison

CAT5251JI-00 onsemi

Buy Now Datasheet

AD5204BRU100-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ANALOG DEVICES INC
Part Package Code SOIC TSSOP
Package Description SOIC-24 MO-153AD, TSSOP-24
Pin Count 24 24
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NONVOLATILE MEMORY CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY
Control Interface 3-WIRE SERIAL 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e0
Length 15.4 mm 7.8 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Positions 256 256
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 30%
Resistor Terminal Voltage-Max 5 V 2.7 V
Resistor Terminal Voltage-Min -2.3 V
Seated Height-Max 2.65 mm 1.2 mm
Supply Voltage-Nom 5 V 2.5 V
Surface Mount YES YES
Temperature Coefficient-Nom 300 ppm/°C 700 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 100000 Ω 100000 Ω
Width 7.5 mm 4.4 mm
Base Number Matches 2 1
Bandwidth-Nom 0.069 kHz
Negative Supply Voltage-Nom -2.5 V
Package Equivalence Code TSSOP24,.25
Peak Reflow Temperature (Cel) 240
Technology CMOS

Compare CAT5251JI-00 with alternatives

Compare AD5204BRU100-REEL7 with alternatives