Memory
CAT28F020HI-12
Description: IC 256K X 8 FLASH 12V PROM, 120 ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32, Programmable ROM

Overview of CAT28F020HI-12 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CAT28F020HI-12 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # CAT28F020HI12
Avnet Americas Flash Parallel 5V 2Mbit 256K x 8bit 120ns 32-Pin TSOP Tray - Trays (Alt: CAT28F020HI12) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 2037 Partner Stock
  • 1 $8.8400
  • 25 $7.6100
  • 25 $8.6600
  • 100 $7.4600
  • 1,000 $7.1500
$7.1500 / $8.8400 Buy Now

CAD Models for CAT28F020HI-12 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28F020HI-12 by onsemi

CAT28F020HI-12
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TSOP
Package Description
TSOP1, TSSOP32,.8,20
Pin Count
32
Reach Compliance Code
unknown
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Access Time-Max
120 ns
Command User Interface
YES
Data Polling
NO
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e3
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
5 V
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. CAT28F020HI-12
    onsemi
    IC 256K X 8 FLASH 12V PROM, 120 ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32, Programmable ROM
    VS

Alternate Parts for CAT28F020HI-12

This table gives cross-reference parts and alternative options found for CAT28F020HI-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F020HI-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM28F020A-120EC Flash, 256KX8, 120ns, PDSO32, TSOP-32 AMD CAT28F020HI-12 vs AM28F020A-120EC
AM28F020-120C4EE Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32 AMD CAT28F020HI-12 vs AM28F020-120C4EE
CAT28F020HI-12T 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP-32 onsemi CAT28F020HI-12 vs CAT28F020HI-12T
M28F201-120XN1TR 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32 STMicroelectronics CAT28F020HI-12 vs M28F201-120XN1TR
CAT28F020HA-12 Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 Catalyst Semiconductor CAT28F020HI-12 vs CAT28F020HA-12
MX26C2000BTI-12 Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142, TSOP1-32 Macronix International Co Ltd CAT28F020HI-12 vs MX26C2000BTI-12
MX28F2000TC-12 Flash, 256KX8, 120ns, PDSO32, PLASTIC, TSOP1-32 Macronix International Co Ltd CAT28F020HI-12 vs MX28F2000TC-12
M28F201-120N3 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics CAT28F020HI-12 vs M28F201-120N3
CAT28F020TI-12T Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F020HI-12 vs CAT28F020TI-12T
CAT28F020T-12T 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi CAT28F020HI-12 vs CAT28F020T-12T
Part Number Description Manufacturer Compare
AM29LV400T-150FE 512KX8 FLASH 3V PROM, 150ns, PDSO48, REVERSE, TSOP-48 AMD CAT28F020HI-12 vs AM29LV400T-150FE
CAT28C64BG-12 8KX8 EEPROM 5V, 120ns, PQCC32, LEAD FREE AND HALOGEN FREE, PLASTIC, LCC-32 onsemi CAT28F020HI-12 vs CAT28C64BG-12
S29GL032N90TFI010 Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion CAT28F020HI-12 vs S29GL032N90TFI010
S29AS008J70TFI030 Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 Spansion CAT28F020HI-12 vs S29AS008J70TFI030
CAT28LV64GI-15 IC 8K X 8 EEPROM 3V, 150 ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32, Programmable ROM onsemi CAT28F020HI-12 vs CAT28LV64GI-15
S29GL032N90BFI032 Flash, 2MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion CAT28F020HI-12 vs S29GL032N90BFI032
AM29LV160BB-80EK 1MX16 FLASH 3V PROM, 80ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion CAT28F020HI-12 vs AM29LV160BB-80EK
S29GL032N90TFIV20 Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion CAT28F020HI-12 vs S29GL032N90TFIV20
S29GL032N90BFIR33 Flash, 2MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion CAT28F020HI-12 vs S29GL032N90BFIR33
MBM29LV800TA-70PFTR Flash, 512KX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Semiconductor Limited CAT28F020HI-12 vs MBM29LV800TA-70PFTR

Related Parts for CAT28F020HI-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28F020HI-12 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28F020HI-12 by onsemi

Select Manufacturer
Which Manufacturer of CAT28F020HI-12 would you like to use for your alert(s)?
  • Please alert me when CAT28F020HI-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28F020HI-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28F020HI-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28F020HI-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28F020HI-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28F020HI-12 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: