Part Details for M28F201-120XN1TR by STMicroelectronics
Overview of M28F201-120XN1TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28F201-120XN1TR
M28F201-120XN1TR CAD Models
M28F201-120XN1TR Part Data Attributes
|
M28F201-120XN1TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28F201-120XN1TR
STMicroelectronics
256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for M28F201-120XN1TR
This table gives cross-reference parts and alternative options found for M28F201-120XN1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F201-120XN1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F020HA-12 | IC 256K X 8 FLASH 12V PROM, 120 ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32, Programmable ROM | onsemi | M28F201-120XN1TR vs CAT28F020HA-12 |
CAT28F020HI-12T | 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP-32 | onsemi | M28F201-120XN1TR vs CAT28F020HI-12T |
CAT28F020HI-12 | IC 256K X 8 FLASH 12V PROM, 120 ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32, Programmable ROM | onsemi | M28F201-120XN1TR vs CAT28F020HI-12 |
CAT28F002TI-12TE7 | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | M28F201-120XN1TR vs CAT28F002TI-12TE7 |
CAT28F020TA-12T | 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | onsemi | M28F201-120XN1TR vs CAT28F020TA-12T |
CAT28F020TI-12TE13 | 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | onsemi | M28F201-120XN1TR vs CAT28F020TI-12TE13 |
AM28F020A-120EE | Flash, 256KX8, 120ns, PDSO32, TSOP-32 | AMD | M28F201-120XN1TR vs AM28F020A-120EE |
CAT28F020H-12TE13 | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | M28F201-120XN1TR vs CAT28F020H-12TE13 |
CAT28F020T-12TE13 | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | M28F201-120XN1TR vs CAT28F020T-12TE13 |
M28F201-120N3 | 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | M28F201-120XN1TR vs M28F201-120N3 |