CAT28F020HI-12 vs S29GL032N90BFIR33 feature comparison

CAT28F020HI-12 onsemi

Buy Now Datasheet

S29GL032N90BFIR33 Spansion

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR SPANSION INC
Part Package Code TSOP BGA
Package Description TSOP1, TSSOP32,.8,20 8.15 X 6.15 MM, LEAD FREE, FBGA-48
Pin Count 32 48
Reach Compliance Code unknown unknown
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Access Time-Max 120 ns 90 ns
Command User Interface YES YES
Data Polling NO YES
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G32 R-PBGA-B48
JESD-609 Code e3 e1
Length 18.4 mm 8.15 mm
Memory Density 2097152 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 32 48
Number of Words 262144 words 2097152 words
Number of Words Code 256000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX8 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 VFBGA
Package Equivalence Code TSSOP32,.8,20 BGA48,6X8,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 5 V
Programming Voltage 12 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Standby Current-Max 0.0001 A 0.000005 A
Supply Current-Max 0.03 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Toggle Bit NO YES
Type NOR TYPE NOR TYPE
Width 8 mm 6.15 mm
Base Number Matches 5 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.32.00.51
Alternate Memory Width 8
Boot Block TOP
Common Flash Interface YES
Moisture Sensitivity Level 3
Number of Sectors/Size 8,63
Page Size 8/16 words
Ready/Busy YES
Sector Size 8K,64K

Compare CAT28F020HI-12 with alternatives

Compare S29GL032N90BFIR33 with alternatives