Part Details for AM28F020-120C4EE by AMD
Overview of AM28F020-120C4EE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM28F020-120C4EE
AM28F020-120C4EE CAD Models
AM28F020-120C4EE Part Data Attributes
|
AM28F020-120C4EE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM28F020-120C4EE
AMD
Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM28F020-120C4EE
This table gives cross-reference parts and alternative options found for AM28F020-120C4EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F020-120C4EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F020HA-12 | IC 256K X 8 FLASH 12V PROM, 120 ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32, Programmable ROM | onsemi | AM28F020-120C4EE vs CAT28F020HA-12 |
CAT28F020HI-12T | 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP-32 | onsemi | AM28F020-120C4EE vs CAT28F020HI-12T |
CAT28F020HI-12 | IC 256K X 8 FLASH 12V PROM, 120 ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32, Programmable ROM | onsemi | AM28F020-120C4EE vs CAT28F020HI-12 |
CAT28F002TI-12TE7 | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | AM28F020-120C4EE vs CAT28F002TI-12TE7 |
CAT28F020TA-12T | 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | onsemi | AM28F020-120C4EE vs CAT28F020TA-12T |
CAT28F020TI-12TE13 | 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | onsemi | AM28F020-120C4EE vs CAT28F020TI-12TE13 |
AM28F020A-120EE | Flash, 256KX8, 120ns, PDSO32, TSOP-32 | AMD | AM28F020-120C4EE vs AM28F020A-120EE |
CAT28F020H-12TE13 | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | AM28F020-120C4EE vs CAT28F020H-12TE13 |
CAT28F020T-12TE13 | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | AM28F020-120C4EE vs CAT28F020T-12TE13 |
M28F201-120N3 | 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | AM28F020-120C4EE vs M28F201-120N3 |