Part Details for CA2524F by Harris Semiconductor
Overview of CA2524F by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CA2524F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CA2524 - REGULATING PULSE WIDTH MODULATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 32 |
|
$2.4800 / $2.9100 | Buy Now |
Part Details for CA2524F
CA2524F CAD Models
CA2524F Part Data Attributes
|
CA2524F
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CA2524F
Harris Semiconductor
Switching Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, BIPolar, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CA2524F
This table gives cross-reference parts and alternative options found for CA2524F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA2524F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3524NE4 | 40V, Dual 0.05A 450KHz PWM controller with 0C to 70C 16-PDIP 0 to 70 | Texas Instruments | CA2524F vs SG3524NE4 |
SG1524J-883B | Switching Regulator/Controller | Microchip Technology Inc | CA2524F vs SG1524J-883B |
CA3524E | 0.1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | CA2524F vs CA3524E |
SG1524J-DESC | Switching Regulator/Controller | Microchip Technology Inc | CA2524F vs SG1524J-DESC |
SG2524N | Switching Regulator/Controller | Microchip Technology Inc | CA2524F vs SG2524N |
7802801EX | IC 0.1 A SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-16, Switching Regulator or Controller | NXP Semiconductors | CA2524F vs 7802801EX |
7802801EA | Switching Controller, 0.1A, CDIP16, CERAMIC, DIP-16 | Linfinity Microelectronics | CA2524F vs 7802801EA |
SG2524N | 40V, Dual 0.05A 450KHz PWM controller with -25C to 85C 16-PDIP -25 to 85 | Texas Instruments | CA2524F vs SG2524N |
SG3524N1 | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,16PIN,PLASTIC | Texas Instruments | CA2524F vs SG3524N1 |
7802801EX | Switching Controller, Voltage-mode, 0.1A, BIPolar, CDIP16, CERAMIC, DIP-16 | Unitrode Corp (RETIRED) | CA2524F vs 7802801EX |