Part Details for IP3524BD by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP3524BD by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP3524BD
IP3524BD CAD Models
IP3524BD Part Data Attributes
|
IP3524BD
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP3524BD
TT Electronics Power and Hybrid / Semelab Limited
0.05A SWITCHING CONTROLLER, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | SOIC | |
Package Description | LSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6764 mm | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for IP3524BD
This table gives cross-reference parts and alternative options found for IP3524BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP3524BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP3524BD-16 | 0.2A SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | TT Electronics Power and Hybrid / Semelab Limited | IP3524BD vs IP3524BD-16 |
IP2524BD | 0.05A SWITCHING CONTROLLER, PDSO16, SOIC-16 | TT Electronics Power and Hybrid / Semelab Limited | IP3524BD vs IP2524BD |
IP2524BD-16 | Switching Controller, Current-mode, 0.2A, 700kHz Switching Freq-Max, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | TT Electronics Resistors | IP3524BD vs IP2524BD-16 |