CA2524F
vs
SG1524J-DESC
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
DIP, DIP16,.3
|
DIP, DIP16,.3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.31.00.01
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
40 V
|
40 V
|
Input Voltage-Min |
8 V
|
8 V
|
JESD-30 Code |
R-GDIP-T16
|
R-CDIP-T16
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Max |
0.1 A
|
0.1 A
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max (Isup) |
10 mA
|
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
PUSH-PULL
|
BUCK
|
Switching Frequency-Max |
300 kHz
|
400 kHz
|
Technology |
BIPOLAR
|
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
Also configurable as PUSH-PULL
|
Input Voltage-Nom |
|
20 V
|
Length |
|
19.62 mm
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
5.08 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
7.62 mm
|
|
|
|
Compare CA2524F with alternatives
Compare SG1524J-DESC with alternatives