CA2524F vs SG1524L feature comparison

CA2524F Harris Semiconductor

Buy Now Datasheet

SG1524L Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR MICROCHIP TECHNOLOGY INC
Package Description DIP, DIP16,.3 LCC-20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 8 V 8 V
JESD-30 Code R-GDIP-T16 S-CQCC-N20
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP16,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified
Supply Current-Max (Isup) 10 mA
Surface Mount NO YES
Switcher Configuration PUSH-PULL BUCK
Switching Frequency-Max 300 kHz 400 kHz
Technology BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Base Number Matches 2 2
Additional Feature Also configurable as PUSH-PULL
Input Voltage-Nom 20 V
Length 8.89 mm
Seated Height-Max 2.286 mm
Width 8.89 mm

Compare CA2524F with alternatives

Compare SG1524L with alternatives