Part Details for BZX84C5V6LT3G by onsemi
Overview of BZX84C5V6LT3G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX84C5V6LT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9646
|
Newark | Zener Diode, 225Mw, 5.6V, Sot-23, Full Reel, Zener Voltage Nom:5.6V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:-Rohs Compliant: Yes |Onsemi BZX84C5V6LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0220 | Buy Now |
DISTI #
BZX84C5V6LT3GOSCT-ND
|
DigiKey | DIODE ZENER 5.6V 250MW SOT23-3 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28537 In Stock |
|
$0.0136 / $0.1500 | Buy Now |
DISTI #
BZX84C5V6LT3G
|
Avnet Americas | Diode Zener Single 5.6V 7% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C5V6LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 11000090000 Factory Stock |
|
$0.0114 / $0.0127 | Buy Now |
DISTI #
BZX84C5V6LT3G
|
Avnet Americas | Diode Zener Single 5.6V 7% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C5V6LT3G) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 / $0.0127 | Buy Now |
DISTI #
863-BZX84C5V6LT3G
|
Mouser Electronics | Zener Diodes 5.6V 225mW RoHS: Compliant | 14056 |
|
$0.0150 / $0.1500 | Buy Now |
|
Future Electronics | BZX84C5V6LT1 Series 225 mW 10 mA 5.6 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0112 / $0.0125 | Buy Now |
|
Future Electronics | BZX84C5V6LT1 Series 225 mW 10 mA 5.6 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0112 / $0.0125 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.6 Volt, 7.1%, SOT-23 | 1661 |
|
$0.0300 / $0.0800 | Buy Now |
|
Rochester Electronics | Zener Diode, 5.6V, 7.14%, 0.25W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 90000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
BZX84C5V6LT3G
|
Avnet Americas | Diode Zener Single 5.6V 7% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C5V6LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 11000090000 Factory Stock |
|
$0.0114 / $0.0127 | Buy Now |
Part Details for BZX84C5V6LT3G
BZX84C5V6LT3G CAD Models
BZX84C5V6LT3G Part Data Attributes
|
BZX84C5V6LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C5V6LT3G
onsemi
250 mW; Zener Diode Voltage Regulator 5.6 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C5V6LT3G
This table gives cross-reference parts and alternative options found for BZX84C5V6LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C5V6LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZBZX84C5V6LT1 | 5.6V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C5V6LT3G vs SZBZX84C5V6LT1 |
SZBZX84C5V6LT3 | 5.6V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C5V6LT3G vs SZBZX84C5V6LT3 |
BZX84C5V6T-7 | Zener Diode, 5.6V V(Z), 7.14%, 0.15W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C5V6LT3G vs BZX84C5V6T-7 |
BZX84C5V6LT1 | 250 mW 5.6 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BZX84C5V6LT3G vs BZX84C5V6LT1 |
BZX84C5V6LT1 | 5.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84C5V6LT3G vs BZX84C5V6LT1 |
BZX84C5V6T | Zener Diode, 5.6V V(Z), 7.14%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BZX84C5V6LT3G vs BZX84C5V6T |
BZX84C5V6LT3 | 5.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C5V6LT3G vs BZX84C5V6LT3 |
BZX84C5V6 | Zener Diode, 5.6V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Zetex / Diodes Inc | BZX84C5V6LT3G vs BZX84C5V6 |
BZX84C5V6T-7-F | Zener Diode, 5.6V V(Z), 7.14%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C5V6LT3G vs BZX84C5V6T-7-F |
BZX84-C5V6,215 | BZX84 series - Voltage regulator diodes TO-236 3-Pin | NXP Semiconductors | BZX84C5V6LT3G vs BZX84-C5V6,215 |