Datasheets
BZX84C5V6 by:

Zener Diode, 5.6V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN

Part Details for BZX84C5V6 by Zetex / Diodes Inc

Overview of BZX84C5V6 by Zetex / Diodes Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for BZX84C5V6

BZX84C5V6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX84C5V6 Part Data Attributes:

BZX84C5V6 Zetex / Diodes Inc
Buy Now Datasheet
Compare Parts:
BZX84C5V6 Zetex / Diodes Inc Zener Diode, 5.6V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ZETEX PLC
Package Description SOT-23, 3 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 40 Ω
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.33 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.6 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5%
Working Test Current 5 mA

Alternate Parts for BZX84C5V6

This table gives cross-reference parts and alternative options found for BZX84C5V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C5V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX84C5V6T-7-F Zener Diode, 5.6V V(Z), 7.14%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C5V6 vs BZX84C5V6T-7-F
933137400215 5.6V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN NXP Semiconductors BZX84C5V6 vs 933137400215
BZX84C5V6T-13 Zener Diode, 5.6V V(Z), 7.14%, 0.15W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C5V6 vs BZX84C5V6T-13
BZX84C5V6L 5.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C5V6 vs BZX84C5V6L
BZX84C5V6T-7 Zener Diode, 5.6V V(Z), 7.14%, 0.15W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C5V6 vs BZX84C5V6T-7
BZX84C5V6T Zener Diode, 5.6V V(Z), 7.14%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BZX84C5V6 vs BZX84C5V6T
BZX84C5V6LT3G 250 mW; Zener Diode Voltage Regulator 5.6 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL onsemi BZX84C5V6 vs BZX84C5V6LT3G
BZX84-C5V6,235 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors BZX84C5V6 vs BZX84-C5V6,235
BZX84-C5V6T/R Zener Diode, 5.6V V(Z), 7.14%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84C5V6 vs BZX84-C5V6T/R
BZX84C5V6LT3 5.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C5V6 vs BZX84C5V6LT3
Part Number Description Manufacturer Compare
BZX84C5V6TC Zener Diode, 5.6V V(Z), 5%, 0.33W, Silicon, Unidirectional Zetex / Diodes Inc BZX84C5V6 vs BZX84C5V6TC
BZX84C5V6TA Zener Diode, 5.6V V(Z), 5%, 0.33W, Silicon, Unidirectional Zetex / Diodes Inc BZX84C5V6 vs BZX84C5V6TA

BZX84C5V6 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C5V6 by Zetex / Diodes Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C5V6 by Zetex / Diodes Inc

  • Please alert me when BZX84C5V6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX84C5V6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C5V6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX84C5V6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C5V6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C5V6 by Zetex / Diodes Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: