Part Details for BZX84C5V6LT1 by onsemi
Overview of BZX84C5V6LT1 by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX84C5V6LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9411
|
Newark | Diode Zener 5.6V 225Mw Sot23-3 |Onsemi BZX84C5V6LT1 Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
|
Bristol Electronics | 4375 |
|
RFQ | ||
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Bristol Electronics | 2383 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 5.6 Volt, 5%, TO-236AB | 18706 |
|
$0.0436 / $0.1452 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.6 Volt, 5%, TO-236AB | 3500 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.6 Volt, 5%, TO-236AB | 1976 |
|
$0.0336 / $0.1120 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.6 Volt, 5%, TO-236AB | 925 |
|
$0.0840 / $0.2800 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.6 Volt, 5%, TO-236AB | 7200 |
|
$0.0726 / $0.3630 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.6 Volt, 5%, TO-236AB | 3200 |
|
$0.1089 / $0.3630 | Buy Now |
Part Details for BZX84C5V6LT1
BZX84C5V6LT1 CAD Models
BZX84C5V6LT1 Part Data Attributes:
|
BZX84C5V6LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C5V6LT1
onsemi
250 mW 5.6 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C5V6LT1
This table gives cross-reference parts and alternative options found for BZX84C5V6LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C5V6LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C5V6T-7-F | Zener Diode, 5.6V V(Z), 7.14%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C5V6LT1 vs BZX84C5V6T-7-F |
933137400215 | 5.6V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BZX84C5V6LT1 vs 933137400215 |
BZX84C5V6T-13 | Zener Diode, 5.6V V(Z), 7.14%, 0.15W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C5V6LT1 vs BZX84C5V6T-13 |
BZX84C5V6L | 5.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84C5V6LT1 vs BZX84C5V6L |
BZX84C5V6T-7 | Zener Diode, 5.6V V(Z), 7.14%, 0.15W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C5V6LT1 vs BZX84C5V6T-7 |
BZX84C5V6T | Zener Diode, 5.6V V(Z), 7.14%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BZX84C5V6LT1 vs BZX84C5V6T |
BZX84C5V6LT3G | 250 mW; Zener Diode Voltage Regulator 5.6 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BZX84C5V6LT1 vs BZX84C5V6LT3G |
BZX84-C5V6,235 | BZX84 series - Voltage regulator diodes TO-236 3-Pin | NXP Semiconductors | BZX84C5V6LT1 vs BZX84-C5V6,235 |
BZX84-C5V6T/R | Zener Diode, 5.6V V(Z), 7.14%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84C5V6LT1 vs BZX84-C5V6T/R |
BZX84C5V6LT3 | 5.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C5V6LT1 vs BZX84C5V6LT3 |