-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW; Zener Diode Voltage Regulator 75 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0540
|
Newark | Zener Diode, 225Mw, 75V, Sot-23, Zener Voltage Nom:75V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84Cxxxlt1G Series Rohs Compliant: Yes |Onsemi BZX84C75LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 565 |
|
$0.0190 | Buy Now |
DISTI #
85W2806
|
Newark | Diode, Zener, 75V, 225Mw, Sot-23-3, Full Reel, Zener Voltage Nom:75V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Qualification:- Rohs Compliant: Yes |Onsemi BZX84C75LT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0180 | Buy Now |
DISTI #
94W7581
|
Newark | Diode, Zener, 75V, 225Mw, Sot-23-3, Zener Voltage Vz Typ:75V, Power Dissipation Pd:225Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84Cxxxlt1G Series, Rohs Compliant: Yes |Onsemi BZX84C75LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0180 / $0.0280 | Buy Now |
DISTI #
BZX84C75LT1GOSCT-ND
|
DigiKey | DIODE ZENER 75V 250MW SOT23-3 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31980 In Stock |
|
$0.0137 / $0.1500 | Buy Now |
DISTI #
BZX84C75LT1G
|
Avnet Americas | Diode Zener Single 75V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C75LT1G) RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.0126 / $0.0151 | Buy Now |
DISTI #
BZX84C75LT1G
|
Avnet Americas | Diode Zener Single 75V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C75LT1G) RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 417000 Factory Stock |
|
$0.0126 / $0.0151 | Buy Now |
DISTI #
BZX84C75LT1G
|
Avnet Americas | Diode Zener Single 75V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C75LT1G) RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 417000 Factory Stock |
|
$0.0126 / $0.0151 | Buy Now |
DISTI #
98H0540
|
Avnet Americas | Diode Zener Single 75V 6% 300mW 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 98H0540) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Ammo Pack | 565 Partner Stock |
|
$0.0310 | Buy Now |
DISTI #
863-BZX84C75LT1G
|
Mouser Electronics | Zener Diodes 75V 250mW RoHS: Compliant | 23026 |
|
$0.0150 / $0.1500 | Buy Now |
DISTI #
V36:1790_07310738
|
Arrow Electronics | Zener Diode Single 75V 5% 255Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2401 | Americas - 57000 |
|
$0.0137 / $0.0180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C75LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C75LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 75 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 39 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 255 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 75 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.04% | |
Working Test Current | 2 mA |
This table gives cross-reference parts and alternative options found for BZX84C75LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C75LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C75LT1T3 | Zener Diode, 75V V(Z), 6.04%, 0.225W, Silicon, Unidirectional, PLASTIC, CASE 318-07, 3 PIN | Motorola Semiconductor Products | BZX84C75LT1G vs BZX84C75LT1T3 |
BZX84C75L | Zener Diode, 75V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | BZX84C75LT1G vs BZX84C75L |
BZX84C75L | 75V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84C75LT1G vs BZX84C75L |
BZX84C75LT3 | 75V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84C75LT1G vs BZX84C75LT3 |
BZX84C75LT3G | 75V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, LEAD FREE, PLASTIC PACKAGE-3 | onsemi | BZX84C75LT1G vs BZX84C75LT3G |
BZX84C75LT1T3 | 75V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84C75LT1G vs BZX84C75LT1T3 |
BZX84C75LT1 | 75V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C75LT1G vs BZX84C75LT1 |
BZX84C75LT3 | 75V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C75LT1G vs BZX84C75LT3 |
BZX84C75LT1 | 75V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84C75LT1G vs BZX84C75LT1 |