Datasheets
BTS110 by:

Power Field-Effect Transistor, 10A I(D), 100V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB,

Part Details for BTS110 by Infineon Technologies AG

Overview of BTS110 by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BTS110

Part # Distributor Description Stock Price Buy
Quest Components TEMPFET Transistor, N-CHAN, TO-220AB 7
  • 1 $6.0000
  • 3 $4.0000
  • 7 $3.0000
$3.0000 / $6.0000 Buy Now
ComSIT USA TEMPFET Power Field-Effect Transistor, 10A I(D), 100V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Not Compliant Europe - 87000
RFQ

Part Details for BTS110

BTS110 CAD Models

BTS110 Part Data Attributes

BTS110 Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
BTS110 Infineon Technologies AG Power Field-Effect Transistor, 10A I(D), 100V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Reach Compliance Code not_compliant
ECCN Code EAR99
Samacsys Manufacturer Infineon
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE AND TEMPERATURE SENSOR
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 10 A
Drain-source On Resistance-Max 0.2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 40 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON

Alternate Parts for BTS110

This table gives cross-reference parts and alternative options found for BTS110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BTS121A-E3045 22A, 100V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, 3 PIN Siemens BTS110 vs BTS121A-E3045
BTS120 Power Field-Effect Transistor, 19A I(D), 100V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Siemens BTS110 vs BTS120
BTS115A-E3045 15.5A, 50V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, 3 PIN Siemens BTS110 vs BTS115A-E3045
BTS130-E3045 27A, 50V, 0.05ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, 3 PIN Siemens BTS110 vs BTS130-E3045
BTS115AE3045 Power Field-Effect Transistor, 15.5A I(D), 50V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, 3 PIN Siemens BTS110 vs BTS115AE3045
BTS121AE3045 Power Field-Effect Transistor, 22A I(D), 100V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, 4 PIN Siemens BTS110 vs BTS121AE3045
BTS113A 11.5A, 60V, 0.17ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Rochester Electronics LLC BTS110 vs BTS113A
BTS130-E3045 27A, 50V, 0.05ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, 3 PIN Infineon Technologies AG BTS110 vs BTS130-E3045
BTS113AE3045A Power Field-Effect Transistor, 11.5A I(D), 60V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Siemens BTS110 vs BTS113AE3045A
BTS113AE3045A Power Field-Effect Transistor, 11.5A I(D), 60V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220ABSMD VERSION, 3 PIN Infineon Technologies AG BTS110 vs BTS113AE3045A

BTS110 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTS110 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTS110 by Infineon Technologies AG

  • Please alert me when BTS110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BTS110 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTS110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BTS110 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTS110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTS110 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: