Part Details for BTS115A-E3045 by Siemens
Overview of BTS115A-E3045 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTS115A-E3045
BTS115A-E3045 CAD Models
BTS115A-E3045 Part Data Attributes
|
BTS115A-E3045
Siemens
Buy Now
Datasheet
|
Compare Parts:
BTS115A-E3045
Siemens
15.5A, 50V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | TO-220AB | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE AND TEMPERATURE SENSOR | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 15.5 A | |
Drain-source On Resistance-Max | 0.12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 150 pF | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 50 W | |
Pulsed Drain Current-Max (IDM) | 62 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 160 ns | |
Turn-on Time-Max (ton) | 125 ns |
Alternate Parts for BTS115A-E3045
This table gives cross-reference parts and alternative options found for BTS115A-E3045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS115A-E3045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS115AE3045 | Power Field-Effect Transistor, 15.5A I(D), 50V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, 3 PIN | Siemens | BTS115A-E3045 vs BTS115AE3045 |
BTS130E3045 | Power Field-Effect Transistor, 27A I(D), 50V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220ABSMD VERSION, 3 PIN | Infineon Technologies AG | BTS115A-E3045 vs BTS130E3045 |
BTS130-E3045 | 27A, 50V, 0.05ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, 3 PIN | Siemens | BTS115A-E3045 vs BTS130-E3045 |
BTS121AE3045 | Power Field-Effect Transistor, 22A I(D), 100V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, 4 PIN | Siemens | BTS115A-E3045 vs BTS121AE3045 |
BTS121AE3045 | Power Field-Effect Transistor, 22A I(D), 100V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220ABSMD VERSION, 3 PIN | Infineon Technologies AG | BTS115A-E3045 vs BTS121AE3045 |
BTS115AE3045 | Power Field-Effect Transistor, 15.5A I(D), 50V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB SMD VERSION, 3 PIN | Infineon Technologies AG | BTS115A-E3045 vs BTS115AE3045 |