BTS113A
Description: 11.5A, 60V, 0.17ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB

Overview of BTS113A by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BTS113A by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BTS113A by Rochester Electronics LLC

BTS113A
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
Additional Feature
LOGIC LEVEL COMPATIBLE
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE AND TEMPERATURE SENSOR
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
11.5 A
Drain-source On Resistance-Max
0.17 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
46 A
Qualification Status
COMMERCIAL
Surface Mount
NO
Terminal Finish
NOT SPECIFIED
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. BTS113A
    Rochester Electronics LLC
    11.5A, 60V, 0.17ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB
    VS

Alternate Parts for BTS113A

This table gives cross-reference parts and alternative options found for BTS113A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS113A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BTS113A Power Field-Effect Transistor, 11.5A I(D), 60V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Siemens BTS113A vs BTS113A
Part Number Description Manufacturer Compare
BTS120 Power Field-Effect Transistor, 19A I(D), 100V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Siemens BTS113A vs BTS120
BTS120 Power Field-Effect Transistor, 19A I(D), 100V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Infineon Technologies AG BTS113A vs BTS120
BTS110 Power Field-Effect Transistor, 10A I(D), 100V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, Infineon Technologies AG BTS113A vs BTS110
BTS115AE3045 Power Field-Effect Transistor, 15.5A I(D), 50V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, 3 PIN Siemens BTS113A vs BTS115AE3045
BTS130E3045 Power Field-Effect Transistor, 27A I(D), 50V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220ABSMD VERSION, 3 PIN Infineon Technologies AG BTS113A vs BTS130E3045
BTS115AE3045 Power Field-Effect Transistor, 15.5A I(D), 50V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB SMD VERSION, 3 PIN Infineon Technologies AG BTS113A vs BTS115AE3045
BTS115A-E3045 15.5A, 50V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, 3 PIN Siemens BTS113A vs BTS115A-E3045
BTS121AE3045 Power Field-Effect Transistor, 22A I(D), 100V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, 4 PIN Siemens BTS113A vs BTS121AE3045
BTS130-E3045 27A, 50V, 0.05ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, 3 PIN Siemens BTS113A vs BTS130-E3045
BTS121A-E3045 22A, 100V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, 3 PIN Siemens BTS113A vs BTS121A-E3045

Related Parts for BTS113A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTS113A by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTS113A by Rochester Electronics LLC

  • Please alert me when BTS113A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BTS113A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTS113A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BTS113A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTS113A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTS113A by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: